StarTech.com DisplayPort to HDMI Adapter, 150mm Length - 4K x 2K Maximum Resolution

RS Stock No.: 177-8781Brand: StarTech.comManufacturers Part No.: DP2HD4KSDistrelec Article No.: 30233123
brand-logo
View all in Video Converters

Technical Document

Specifications

Video Input

DisplayPort

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

4K x 2K

Cable Length

150mm

Distrelec Product Id

30233123

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 26.290

BD 26.290 Each (Exc. Vat)

BD 28.919

BD 28.919 Each (inc. VAT)

StarTech.com DisplayPort to HDMI Adapter, 150mm Length - 4K x 2K Maximum Resolution

BD 26.290

BD 26.290 Each (Exc. Vat)

BD 28.919

BD 28.919 Each (inc. VAT)

StarTech.com DisplayPort to HDMI Adapter, 150mm Length - 4K x 2K Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Video Input

DisplayPort

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

4K x 2K

Cable Length

150mm

Distrelec Product Id

30233123

Country of Origin

China

You may be interested in