StarTech.com 2 port DisplayPort to HDMI, VGA Adapter, 150mm Length - 1920 x 1200 Maximum Resolution
RS Stock No.: 177-8803Brand: StarTech.comManufacturers Part No.: DP2HDVGADistrelec Article No.: 30233128

Technical Document
Specifications
Brand
StarTech.comVideo Input
DisplayPort
Video Output
HDMI, VGA
Number of Video Outputs
2
Maximum Resolution
1920 x 1200
Cable Length
150mm
Country of Origin
China
BD 22.830
BD 22.830 Each (Exc. Vat)
BD 25.113
BD 25.113 Each (inc. VAT)
StarTech.com 2 port DisplayPort to HDMI, VGA Adapter, 150mm Length - 1920 x 1200 Maximum Resolution
1
BD 22.830
BD 22.830 Each (Exc. Vat)
BD 25.113
BD 25.113 Each (inc. VAT)
StarTech.com 2 port DisplayPort to HDMI, VGA Adapter, 150mm Length - 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comVideo Input
DisplayPort
Video Output
HDMI, VGA
Number of Video Outputs
2
Maximum Resolution
1920 x 1200
Cable Length
150mm
Country of Origin
China