StarTech.com DisplayPort, Mini DisplayPort to HDMI Adapter, 2m Length - 4K Maximum Resolution
RS Stock No.: 177-8838Brand: StarTech.comManufacturers Part No.: DPMDPHD2HDDistrelec Article No.: 30252440

Technical Document
Specifications
Brand
StarTech.comVideo Input
DisplayPort, Mini DisplayPort
Video Output
HDMI
Number of Video Outputs
1
Maximum Resolution
4K
Cable Length
2m
Country of Origin
China
BD 117.794
BD 117.794 Each (Exc. Vat)
BD 129.573
BD 129.573 Each (inc. VAT)
StarTech.com DisplayPort, Mini DisplayPort to HDMI Adapter, 2m Length - 4K Maximum Resolution
1
BD 117.794
BD 117.794 Each (Exc. Vat)
BD 129.573
BD 129.573 Each (inc. VAT)
StarTech.com DisplayPort, Mini DisplayPort to HDMI Adapter, 2m Length - 4K Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comVideo Input
DisplayPort, Mini DisplayPort
Video Output
HDMI
Number of Video Outputs
1
Maximum Resolution
4K
Cable Length
2m
Country of Origin
China