StarTech.com DVI-D to VGA Adapter, 190mm Length - 1920 x 1200 Maximum Resolution

Technical Document
Specifications
Brand
StarTech.comVideo Input
DVI-D
Video Output
VGA
Number of Video Outputs
1
Maximum Resolution
1920 x 1200
Cable Length
190mm
Distrelec Product Id
30214143
Country of Origin
China
BD 31.054
BD 31.054 Each (Exc. Vat)
BD 34.159
BD 34.159 Each (inc. VAT)
1
BD 31.054
BD 31.054 Each (Exc. Vat)
BD 34.159
BD 34.159 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Input
DVI-D
Video Output
VGA
Number of Video Outputs
1
Maximum Resolution
1920 x 1200
Cable Length
190mm
Distrelec Product Id
30214143
Country of Origin
China