StarTech.com, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 5mBlack sheathAluminium Foil, Braid shielding

RS Stock No.: 176-5723Brand: StarTech.comManufacturers Part No.: DVIDDMM5MDistrelec Article No.: 30252447
brand-logo
View all in DVI Cables

Technical Document

Specifications

Connector 1

DVI-D Dual Link

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

5m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminium Foil, Braid

Size of Strands

28 AWG

Distrelec Product Id

30252447

Connector A

DVI-D Dual Link

Connector B

DVI-D Dual Link

Connector B Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

BD 19.965

BD 19.965 Each (Exc. Vat)

BD 21.961

BD 21.961 Each (inc. VAT)

StarTech.com, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 5mBlack sheathAluminium Foil, Braid shielding

BD 19.965

BD 19.965 Each (Exc. Vat)

BD 21.961

BD 21.961 Each (inc. VAT)

StarTech.com, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 5mBlack sheathAluminium Foil, Braid shielding
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

DVI-D Dual Link

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

5m

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminium Foil, Braid

Size of Strands

28 AWG

Distrelec Product Id

30252447

Connector A

DVI-D Dual Link

Connector B

DVI-D Dual Link

Connector B Gender

Male

Country of Origin

China