Technical Document
Specifications
Brand
StarTech.comConnector 1
DVI-I Dual Link
Connector 2
DVI-D Dual Link, VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1.8m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminium Foil, Braid
Size of Strands
28 AWG
Standards Met
UL Listed
Country of Origin
China
BD 10.972
BD 10.972 Each (Exc. Vat)
BD 12.069
BD 12.069 Each (inc. VAT)
1
BD 10.972
BD 10.972 Each (Exc. Vat)
BD 12.069
BD 12.069 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 10.972 |
10 - 24 | BD 10.647 |
25+ | BD 10.322 |
Technical Document
Specifications
Brand
StarTech.comConnector 1
DVI-I Dual Link
Connector 2
DVI-D Dual Link, VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1.8m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Aluminium Foil, Braid
Size of Strands
28 AWG
Standards Met
UL Listed
Country of Origin
China