StarTech.com LC, RJ45 Media Converter, Single Mode, 10/100/1000Mbit/s, Half/Full Duplex 20km

RS Stock No.: 138-5550Brand: StarTech.comManufacturers Part No.: ET91000SM20Distrelec Article No.: 30293976
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Connection Port

LC, RJ45

Fibre Type

Single Mode

Fibre Operating Mode

Half/Full Duplex

Maximum Data Transfer Rate

2000Mbps

Maximum Transfer Distance

20km

Network Speed

10/100/1000Mbit/s

Distrelec Product Id

30293976

Country of Origin

Taiwan, Province Of China

Product details

Fiber Media Converters

Stock information temporarily unavailable.

BD 173.816

BD 173.816 Each (Exc. Vat)

BD 191.198

BD 191.198 Each (inc. VAT)

StarTech.com LC, RJ45 Media Converter, Single Mode, 10/100/1000Mbit/s, Half/Full Duplex 20km

BD 173.816

BD 173.816 Each (Exc. Vat)

BD 191.198

BD 191.198 Each (inc. VAT)

StarTech.com LC, RJ45 Media Converter, Single Mode, 10/100/1000Mbit/s, Half/Full Duplex 20km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port

LC, RJ45

Fibre Type

Single Mode

Fibre Operating Mode

Half/Full Duplex

Maximum Data Transfer Rate

2000Mbps

Maximum Transfer Distance

20km

Network Speed

10/100/1000Mbit/s

Distrelec Product Id

30293976

Country of Origin

Taiwan, Province Of China

Product details

Fiber Media Converters