StarTech.com HDMI over CAT 5, CAT 6 HDMI Extender 70m, 3840 X 2160 Maximum Resolution

RS Stock No.: 256-6929Brand: StarTech.comManufacturers Part No.: EXTEND-HDMI-4K40C6P1Distrelec Article No.: 30379051
brand-logo
View all in Video Extenders

Technical Document

Specifications

Type

HDMI Extender

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

CAT 5, CAT 6

Maximum Resolution

3840 x 2160

Extension Distance

70m

Local Device Dimensions

78.74 x 71.12 x 17.78mm

Audio Connection Type

3.5 mm Jack

Local Device Weight

212g

Remote Device Dimensions

78.74 x 71.12 x 17.78mm

Remote Device Weight

212g

Local Device Height

17.78mm

Local Device Width

71.12mm

Remote Device Width

71.12mm

Remote Device Height

17.78mm

Country of Origin

China

Stock information temporarily unavailable.

BD 89.062

BD 89.062 Each (Exc. Vat)

BD 97.968

BD 97.968 Each (inc. VAT)

StarTech.com HDMI over CAT 5, CAT 6 HDMI Extender 70m, 3840 X 2160 Maximum Resolution

BD 89.062

BD 89.062 Each (Exc. Vat)

BD 97.968

BD 97.968 Each (inc. VAT)

StarTech.com HDMI over CAT 5, CAT 6 HDMI Extender 70m, 3840 X 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

HDMI Extender

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

CAT 5, CAT 6

Maximum Resolution

3840 x 2160

Extension Distance

70m

Local Device Dimensions

78.74 x 71.12 x 17.78mm

Audio Connection Type

3.5 mm Jack

Local Device Weight

212g

Remote Device Dimensions

78.74 x 71.12 x 17.78mm

Remote Device Weight

212g

Local Device Height

17.78mm

Local Device Width

71.12mm

Remote Device Width

71.12mm

Remote Device Height

17.78mm

Country of Origin

China