StarTech.com 2 Port USB 3.2 Fibre Extender, up to 350m Extension Distance

RS Stock No.: 267-7829Brand: StarTech.comManufacturers Part No.: F35023-USB-EXTENDERDistrelec Article No.: 30379052
brand-logo
View all in USB Extenders

Technical Document

Specifications

USB Standard

USB 3.2

Number of Usb Ports

2

Extension Distance

350m

Transmission Method

Fibre

Local Device Dimensions

93 x 57 x 28mm

Local Device Depth

57mm

Local Device Height

28mm

Local Device Width

93mm

Remote Device Dimensions

93 x 57 x 28mm

Remote Device Depth

57mm

Remote Device Height

28mm

Remote Device Width

93mm

Country of Origin

Taiwan, Province Of China

You may be interested in

BD 806.278

BD 806.278 Each (Exc. Vat)

BD 886.906

BD 886.906 Each (inc. VAT)

StarTech.com 2 Port USB 3.2 Fibre Extender, up to 350m Extension Distance

BD 806.278

BD 806.278 Each (Exc. Vat)

BD 886.906

BD 886.906 Each (inc. VAT)

StarTech.com 2 Port USB 3.2 Fibre Extender, up to 350m Extension Distance

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

USB Standard

USB 3.2

Number of Usb Ports

2

Extension Distance

350m

Transmission Method

Fibre

Local Device Dimensions

93 x 57 x 28mm

Local Device Depth

57mm

Local Device Height

28mm

Local Device Width

93mm

Remote Device Dimensions

93 x 57 x 28mm

Remote Device Depth

57mm

Remote Device Height

28mm

Remote Device Width

93mm

Country of Origin

Taiwan, Province Of China

You may be interested in