Technical Document
Specifications
Brand
StarTech.comType
Extender
Video Connection Type
DisplayPort
Number Of Ports
1
Keyboard/Mouse Connection Type
USB
Number of Video Outputs
1
Number of Displays Supported
1
Transmission Method
DP
Extension Distance
300m
Country of Origin
Taiwan, Province Of China
BD 525.970
BD 525.970 Each (Exc. Vat)
BD 578.567
BD 578.567 Each (inc. VAT)
1
BD 525.970
BD 525.970 Each (Exc. Vat)
BD 578.567
BD 578.567 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
Extender
Video Connection Type
DisplayPort
Number Of Ports
1
Keyboard/Mouse Connection Type
USB
Number of Video Outputs
1
Number of Displays Supported
1
Transmission Method
DP
Extension Distance
300m
Country of Origin
Taiwan, Province Of China