StarTech.com Ceiling Mounting Monitor Arm for 2 x Screen, 75in Screen Size

RS Stock No.: 213-3083Brand: StarTech.comManufacturers Part No.: FPCEILBTB
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Ceiling

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

75in

VESA Configurations

200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm

Extension Arm

No

Maximum Load

50kg

Screen Size Minimum

32in

Screen Size Maximum

75in

Depth

680mm

Colour

Black

Weight

9.8kg

Country of Origin

China

Stock information temporarily unavailable.

BD 266.002

BD 266.002 Each (Exc. Vat)

BD 292.602

BD 292.602 Each (inc. VAT)

StarTech.com Ceiling Mounting Monitor Arm for 2 x Screen, 75in Screen Size

BD 266.002

BD 266.002 Each (Exc. Vat)

BD 292.602

BD 292.602 Each (inc. VAT)

StarTech.com Ceiling Mounting Monitor Arm for 2 x Screen, 75in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Ceiling

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

75in

VESA Configurations

200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm

Extension Arm

No

Maximum Load

50kg

Screen Size Minimum

32in

Screen Size Maximum

75in

Depth

680mm

Colour

Black

Weight

9.8kg

Country of Origin

China