StarTech.com D Sub Adapter Female VGA to Female VGA

RS Stock No.: 193-2901Brand: StarTech.comManufacturers Part No.: GC15HSFDistrelec Article No.: 30233145
brand-logo
View all in D Sub Adapters

Technical Document

Specifications

Converts From Gender

Female

Converts From Type

VGA

Converts To Gender

Female

Converts To Type

VGA

Length

30mm

Sheath Colour

Silver

Standards Met

CE, REACH

Distrelec Product Id

30233145

Country of Origin

China

Stock information temporarily unavailable.

BD 2.992

BD 2.992 Each (Exc. Vat)

BD 3.291

BD 3.291 Each (inc. VAT)

StarTech.com D Sub Adapter Female VGA to Female VGA

BD 2.992

BD 2.992 Each (Exc. Vat)

BD 3.291

BD 3.291 Each (inc. VAT)

StarTech.com D Sub Adapter Female VGA to Female VGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Converts From Gender

Female

Converts From Type

VGA

Converts To Gender

Female

Converts To Type

VGA

Length

30mm

Sheath Colour

Silver

Standards Met

CE, REACH

Distrelec Product Id

30233145

Country of Origin

China