StarTech.com 4 Port USB 3.0 USB A Hub, USB Bus Powered, 13.5 x 5 x 2cm

RS Stock No.: 236-8311Brand: StarTech.comManufacturers Part No.: HB30AM4ABDistrelec Article No.: 30231337
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

USB Bus

Data Rate

5Gbit/s

Dimensions

13.5 x 5 x 2cm

Depth

135mm

Height

20mm

Width

50mm

Country of Origin

Vietnam

You may be interested in
Stock information temporarily unavailable.

BD 17.616

BD 17.616 Each (Exc. Vat)

BD 19.378

BD 19.378 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A Hub, USB Bus Powered, 13.5 x 5 x 2cm

BD 17.616

BD 17.616 Each (Exc. Vat)

BD 19.378

BD 19.378 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A Hub, USB Bus Powered, 13.5 x 5 x 2cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

USB Bus

Data Rate

5Gbit/s

Dimensions

13.5 x 5 x 2cm

Depth

135mm

Height

20mm

Width

50mm

Country of Origin

Vietnam

You may be interested in