StarTech.com 4 Port USB 3.0 USB A, USB C Hub, USB Powered, 75 x 40 x 13mm

Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A, USB C
Power Source
USB
Data Rate
5Gbit/s
Dimensions
75 x 40 x 13mm
Depth
40mm
Height
13mm
Width
75mm
Country of Origin
Taiwan, Province Of China
BD 21.210
BD 21.210 Each (Exc. Vat)
BD 23.331
BD 23.331 Each (inc. VAT)
1
BD 21.210
BD 21.210 Each (Exc. Vat)
BD 23.331
BD 23.331 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
4
USB Standard
USB 3.0
USB Connection Type
USB A, USB C
Power Source
USB
Data Rate
5Gbit/s
Dimensions
75 x 40 x 13mm
Depth
40mm
Height
13mm
Width
75mm
Country of Origin
Taiwan, Province Of China