Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com 4 Port USB 3.0 USB A, USB C Hub, USB Powered, 93 x 40 x 11mm

RS Stock No.: 179-8031Brand: StarTech.comManufacturers Part No.: HB30C4AFPDDistrelec Article No.: 30231344
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A, USB C

Power Source

USB

Data Rate

5Gbit/s

Dimensions

93 x 40 x 11mm

Depth

40mm

Height

11mm

Width

93mm

Distrelec Product Id

30231344

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 28.334

BD 28.334 Each (Exc. Vat)

BD 31.167

BD 31.167 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A, USB C Hub, USB Powered, 93 x 40 x 11mm

BD 28.334

BD 28.334 Each (Exc. Vat)

BD 31.167

BD 31.167 Each (inc. VAT)

StarTech.com 4 Port USB 3.0 USB A, USB C Hub, USB Powered, 93 x 40 x 11mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A, USB C

Power Source

USB

Data Rate

5Gbit/s

Dimensions

93 x 40 x 11mm

Depth

40mm

Height

11mm

Width

93mm

Distrelec Product Id

30231344

Country of Origin

China

You may be interested in