Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
3
USB Standard
USB 3.1
USB Connection Type
USB A, USB C
Power Source
USB Bus
Dimensions
144 x 207 x 38mm
Depth
207mm
Height
38mm
Width
144mm
Country of Origin
Taiwan, Province Of China
BD 43.362
BD 43.362 Each (Exc. Vat)
BD 47.698
BD 47.698 Each (inc. VAT)
1
BD 43.362
BD 43.362 Each (Exc. Vat)
BD 47.698
BD 47.698 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
3
USB Standard
USB 3.1
USB Connection Type
USB A, USB C
Power Source
USB Bus
Dimensions
144 x 207 x 38mm
Depth
207mm
Height
38mm
Width
144mm
Country of Origin
Taiwan, Province Of China