StarTech.com 4 Port USB 3.2 USB A, USB C Hub, USB Bus Powered, 170 x 142 x 30mm

RS Stock No.: 277-9794Brand: StarTech.comManufacturers Part No.: HB31CM1A3CB
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.2

USB Connection Type

USB A, USB C

Power Source

USB Bus

Network Connection Type

USB

Dimensions

170 x 142 x 30mm

Depth

170mm

Height

30mm

Width

142mm

Country of Origin

China

Stock information temporarily unavailable.

BD 27.137

BD 27.137 Each (Exc. Vat)

BD 29.851

BD 29.851 Each (inc. VAT)

StarTech.com 4 Port USB 3.2 USB A, USB C Hub, USB Bus Powered, 170 x 142 x 30mm

BD 27.137

BD 27.137 Each (Exc. Vat)

BD 29.851

BD 29.851 Each (inc. VAT)

StarTech.com 4 Port USB 3.2 USB A, USB C Hub, USB Bus Powered, 170 x 142 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.2

USB Connection Type

USB A, USB C

Power Source

USB Bus

Network Connection Type

USB

Dimensions

170 x 142 x 30mm

Depth

170mm

Height

30mm

Width

142mm

Country of Origin

China