Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com HDMI to VGA Adapter, 250mm Length - 1920 x 1080 Maximum Resolution

RS Stock No.: 177-8828Brand: StarTech.comManufacturers Part No.: HD2VGAA2Distrelec Article No.: 30214161
brand-logo
View all in Video Converters

Technical Document

Specifications

Video Input

HDMI

Video Output

VGA

Number of Video Outputs

1

Maximum Resolution

1920 x 1080

Cable Length

250mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 17.180

BD 17.180 Each (Exc. Vat)

BD 18.898

BD 18.898 Each (inc. VAT)

StarTech.com HDMI to VGA Adapter, 250mm Length - 1920 x 1080 Maximum Resolution

BD 17.180

BD 17.180 Each (Exc. Vat)

BD 18.898

BD 18.898 Each (inc. VAT)

StarTech.com HDMI to VGA Adapter, 250mm Length - 1920 x 1080 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Video Input

HDMI

Video Output

VGA

Number of Video Outputs

1

Maximum Resolution

1920 x 1080

Cable Length

250mm

Country of Origin

China

You may be interested in