StarTech.com HDMI to VGA Adapter, 3m Length - 1920 x 1200 Maximum Resolution

RS Stock No.: 177-8836Brand: StarTech.comManufacturers Part No.: HD2VGAMM10Distrelec Article No.: 30233152
brand-logo
View all in Video Converters

Technical Document

Specifications

Video Input

HDMI

Video Output

VGA

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Cable Length

3m

Country of Origin

China

You may be interested in
RS PRO, 1.8m Male HDMI to Male VGA
BD 9.632Each (Exc. Vat)
Stock information temporarily unavailable.

BD 39.474

BD 39.474 Each (Exc. Vat)

BD 43.421

BD 43.421 Each (inc. VAT)

StarTech.com HDMI to VGA Adapter, 3m Length - 1920 x 1200 Maximum Resolution

BD 39.474

BD 39.474 Each (Exc. Vat)

BD 43.421

BD 43.421 Each (inc. VAT)

StarTech.com HDMI to VGA Adapter, 3m Length - 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 1.8m Male HDMI to Male VGA
BD 9.632Each (Exc. Vat)

Technical Document

Specifications

Video Input

HDMI

Video Output

VGA

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Cable Length

3m

Country of Origin

China

You may be interested in
RS PRO, 1.8m Male HDMI to Male VGA
BD 9.632Each (Exc. Vat)