Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com HDMI 1.4, 2m Male HDMI to Male Mini HDMIHigh Speed 4K @ 30Hz

RS Stock No.: 186-1663Brand: StarTech.comManufacturers Part No.: HDACMM2MDistrelec Article No.: 30252482
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

2m

Connector 1

HDMI

Connector 2

Mini HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Distrelec Product Id

30252482

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 14.520

BD 14.520 Each (Exc. Vat)

BD 15.972

BD 15.972 Each (inc. VAT)

StarTech.com HDMI 1.4, 2m Male HDMI to Male Mini HDMIHigh Speed 4K @ 30Hz

BD 14.520

BD 14.520 Each (Exc. Vat)

BD 15.972

BD 15.972 Each (inc. VAT)

StarTech.com HDMI 1.4, 2m Male HDMI to Male Mini HDMIHigh Speed 4K @ 30Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

2m

Connector 1

HDMI

Connector 2

Mini HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Distrelec Product Id

30252482

Country of Origin

China

You may be interested in