StarTech.com HDMI 1.4, 20cm Male HDMI to Female DVI-D Dual Link High Speed 1920x1200

RS Stock No.: 176-5673Brand: StarTech.comManufacturers Part No.: HDDVIMF8INDistrelec Article No.: 30214167
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

20cm

Connector 1

HDMI

Connector 2

DVI-D Dual Link

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

1920x1200

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Shielding

Aluminium-Mylar Foil

Outer Sheath Material

PVC

Size of Strands

28 AWG

Standards Met

CE Listed, RoHS Compliant

Distrelec Product Id

30214167

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 10.214

BD 10.214 Each (Exc. Vat)

BD 11.235

BD 11.235 Each (inc. VAT)

StarTech.com HDMI 1.4, 20cm Male HDMI to Female DVI-D Dual Link High Speed 1920x1200

BD 10.214

BD 10.214 Each (Exc. Vat)

BD 11.235

BD 11.235 Each (inc. VAT)

StarTech.com HDMI 1.4, 20cm Male HDMI to Female DVI-D Dual Link High Speed 1920x1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

20cm

Connector 1

HDMI

Connector 2

DVI-D Dual Link

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

1920x1200

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Shielding

Aluminium-Mylar Foil

Outer Sheath Material

PVC

Size of Strands

28 AWG

Standards Met

CE Listed, RoHS Compliant

Distrelec Product Id

30214167

Country of Origin

China

You may be interested in