Technical Document
Specifications
Brand
StarTech.comLength
15m
Connector 1
HDMI
Connector 2
DVI-D Single Link
HDMI Cable Speed
High Speed
Maximum Resolution
1920 x 1200
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Standards Met
CE, REACH
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Country of Origin
China
BD 102.152
BD 102.152 Each (Exc. Vat)
BD 112.367
BD 112.367 Each (inc. VAT)
1
BD 102.152
BD 102.152 Each (Exc. Vat)
BD 112.367
BD 112.367 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
15m
Connector 1
HDMI
Connector 2
DVI-D Single Link
HDMI Cable Speed
High Speed
Maximum Resolution
1920 x 1200
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Standards Met
CE, REACH
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Country of Origin
China