Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 2 Port 2 Input 1 Output HDMI Splitter 1080dpi

RS Stock No.: 267-7832Brand: StarTech.comManufacturers Part No.: HDMI-SPLITTER-4K60UPDistrelec Article No.: 30379054
brand-logo

Technical Document

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Inputs

2

Number Of Ports

2

Number of Video Outputs

1

Maximum Resolution

1080dpi

Power Source

AC Adapter

Dimensions

6.5 x 1.9 x 5.5cm

Audio Connection Type

HDMI

Weight

92g

Depth

65mm

Height

19mm

Width

55mm

Plug Type

USB

Distrelec Product Id

30379054

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 44.798

BD 44.798 Each (Exc. Vat)

BD 49.278

BD 49.278 Each (inc. VAT)

StarTech.com 2 Port 2 Input 1 Output HDMI Splitter 1080dpi

BD 44.798

BD 44.798 Each (Exc. Vat)

BD 49.278

BD 49.278 Each (inc. VAT)

StarTech.com 2 Port 2 Input 1 Output HDMI Splitter 1080dpi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Inputs

2

Number Of Ports

2

Number of Video Outputs

1

Maximum Resolution

1080dpi

Power Source

AC Adapter

Dimensions

6.5 x 1.9 x 5.5cm

Audio Connection Type

HDMI

Weight

92g

Depth

65mm

Height

19mm

Width

55mm

Plug Type

USB

Distrelec Product Id

30379054

Country of Origin

China

You may be interested in