StarTech.com HDMI 1.4, 1m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz

Technical Document
Specifications
Brand
StarTech.comLength
1m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K @ 30Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
28 AWG
Country of Origin
China
BD 6.804
BD 6.804 Each (Exc. Vat)
BD 7.484
BD 7.484 Each (inc. VAT)
1
BD 6.804
BD 6.804 Each (Exc. Vat)
BD 7.484
BD 7.484 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
1m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K @ 30Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
28 AWG
Country of Origin
China