Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com HDMI 1.4, 30cm Male HDMI to Male HDMIHigh Speed 4K @ 30Hz

RS Stock No.: 176-5697Brand: StarTech.comManufacturers Part No.: HDMM30CMDistrelec Article No.: 30252517
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

30cm

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

28 AWG

Standards Met

CE Listed, RoHS Compliant

Distrelec Product Id

30252517

Country of Origin

China

You may be interested in
RS PRO, 50cm Male HDMI to Male HDMI 4K
BD 5.971Each (Exc. Vat)
Stock information temporarily unavailable.

BD 7.403

BD 7.403 Each (Exc. Vat)

BD 8.143

BD 8.143 Each (inc. VAT)

StarTech.com HDMI 1.4, 30cm Male HDMI to Male HDMIHigh Speed 4K @ 30Hz

BD 7.403

BD 7.403 Each (Exc. Vat)

BD 8.143

BD 8.143 Each (inc. VAT)

StarTech.com HDMI 1.4, 30cm Male HDMI to Male HDMIHigh Speed 4K @ 30Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 50cm Male HDMI to Male HDMI 4K
BD 5.971Each (Exc. Vat)

Technical Document

Specifications

Length

30cm

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

28 AWG

Standards Met

CE Listed, RoHS Compliant

Distrelec Product Id

30252517

Country of Origin

China

You may be interested in
RS PRO, 50cm Male HDMI to Male HDMI 4K
BD 5.971Each (Exc. Vat)