Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com HDMI 1.4, 3m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz

RS Stock No.: 176-5688Brand: StarTech.comManufacturers Part No.: HDMM3MDistrelec Article No.: 30252519
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

3m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

28 AWG

Standards Met

CE, RoHS Compliant

Distrelec Product Id

30252519

Country of Origin

China

You may be interested in
RS PRO, 3m Male HDMI to Male HDMI 4K
BD 4.616Each (Exc. Vat)
Stock information temporarily unavailable.

BD 12.408

BD 12.408 Each (Exc. Vat)

BD 13.649

BD 13.649 Each (inc. VAT)

StarTech.com HDMI 1.4, 3m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz

BD 12.408

BD 12.408 Each (Exc. Vat)

BD 13.649

BD 13.649 Each (inc. VAT)

StarTech.com HDMI 1.4, 3m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 3m Male HDMI to Male HDMI 4K
BD 4.616Each (Exc. Vat)

Technical Document

Specifications

Length

3m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

28 AWG

Standards Met

CE, RoHS Compliant

Distrelec Product Id

30252519

Country of Origin

China

You may be interested in
RS PRO, 3m Male HDMI to Male HDMI 4K
BD 4.616Each (Exc. Vat)