Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com HDMI 2.0, 4m Male HDMI to Male HDMIPremium High Speed 4K @ 60Hz

RS Stock No.: 277-9797Brand: StarTech.comManufacturers Part No.: HDMMV4M
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

4m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Premium High Speed

HDMI Version

HDMI 2.0

Maximum Resolution

4K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black, Grey

Outer Sheath Material

TPE

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 13.392

BD 13.392 Each (Exc. Vat)

BD 14.731

BD 14.731 Each (inc. VAT)

StarTech.com HDMI 2.0, 4m Male HDMI to Male HDMIPremium High Speed 4K @ 60Hz

BD 13.392

BD 13.392 Each (Exc. Vat)

BD 14.731

BD 14.731 Each (inc. VAT)

StarTech.com HDMI 2.0, 4m Male HDMI to Male HDMIPremium High Speed 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

4m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Premium High Speed

HDMI Version

HDMI 2.0

Maximum Resolution

4K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black, Grey

Outer Sheath Material

TPE

Country of Origin

China

You may be interested in