StarTech.com RS232 USB A Female to D-sub, 9 Pin Male Interface Converter

Technical Document
Specifications
Brand
StarTech.comBus Type
RS232
Connector A
USB A
Connector A Gender
Female
Connector B
D-sub, 9 Pin
Connector B Gender
Male
USB Standard
USB 2.0
Maximum Baud Rate
921.6kbit/s
Country of Origin
Taiwan, Province Of China
BD 403.568
BD 403.568 Each (Exc. Vat)
BD 443.925
BD 443.925 Each (inc. VAT)
1
BD 403.568
BD 403.568 Each (Exc. Vat)
BD 443.925
BD 443.925 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comBus Type
RS232
Connector A
USB A
Connector A Gender
Female
Connector B
D-sub, 9 Pin
Connector B Gender
Male
USB Standard
USB 2.0
Maximum Baud Rate
921.6kbit/s
Country of Origin
Taiwan, Province Of China