StarTech.com IES101GP2SFW, Managed 8 Port Ethernet Switch With PoE M

Technical Document
Specifications
Brand
StarTech.comNumber Of Ports
8
PoE - Power Over Ethernet
Yes
Switch Type
Managed
RJ45 Ports
8
SFP Ports
2
Network Speed Class
Gigabit
Height
25mm
Network Speed
10/100/1000Mbit/s
Model
IES101GP2SFW
Plug Type
M
Dimensions
134 x 178 x 25mm
Width
178mm
Depth
134mm
Distrelec Product Id
30252549
Country of Origin
Taiwan, Province Of China
BD 348.046
BD 348.046 Each (Exc. Vat)
BD 382.851
BD 382.851 Each (inc. VAT)
1
BD 348.046
BD 348.046 Each (Exc. Vat)
BD 382.851
BD 382.851 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber Of Ports
8
PoE - Power Over Ethernet
Yes
Switch Type
Managed
RJ45 Ports
8
SFP Ports
2
Network Speed Class
Gigabit
Height
25mm
Network Speed
10/100/1000Mbit/s
Model
IES101GP2SFW
Plug Type
M
Dimensions
134 x 178 x 25mm
Width
178mm
Depth
134mm
Distrelec Product Id
30252549
Country of Origin
Taiwan, Province Of China