StarTech.com IES1G52UP12V, Unmanaged 6 Port Gigabit Switch With PoE

Technical Document
Specifications
Brand
StarTech.comNumber Of Ports
6
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
2
Network Speed Class
Gigabit
Network Speed
10/100/1000Mbit/s
Model
IES1G52UP12V
Country of Origin
Taiwan, Province Of China
BD 289.630
BD 289.630 Each (Exc. Vat)
BD 318.593
BD 318.593 Each (inc. VAT)
1
BD 289.630
BD 289.630 Each (Exc. Vat)
BD 318.593
BD 318.593 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber Of Ports
6
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
2
Network Speed Class
Gigabit
Network Speed
10/100/1000Mbit/s
Model
IES1G52UP12V
Country of Origin
Taiwan, Province Of China