StarTech.com RJ45, SFP Ethernet Media Converter, Single Mode, 10 Mbps, 100 Mbps, 1000 Mbps, Full Duplex

RS Stock No.: 221-7267Brand: StarTech.comManufacturers Part No.: IMC1GSFP
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Connection Port

RJ45, SFP

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

10Mbps, 100Mbps, 1000Mbps

Network Speed

10 Mbps, 100 Mbps, 1000 Mbps

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 159.296

BD 159.296 Each (Exc. Vat)

BD 175.226

BD 175.226 Each (inc. VAT)

StarTech.com RJ45, SFP Ethernet Media Converter, Single Mode, 10 Mbps, 100 Mbps, 1000 Mbps, Full Duplex

BD 159.296

BD 159.296 Each (Exc. Vat)

BD 175.226

BD 175.226 Each (inc. VAT)

StarTech.com RJ45, SFP Ethernet Media Converter, Single Mode, 10 Mbps, 100 Mbps, 1000 Mbps, Full Duplex
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connection Port

RJ45, SFP

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

10Mbps, 100Mbps, 1000Mbps

Network Speed

10 Mbps, 100 Mbps, 1000 Mbps

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China

You may be interested in