StarTech.com HP Compatible LC Multi Mode Transceiver Module, Half/Full Duplex
RS Stock No.: 138-5593Brand: StarTech.comManufacturers Part No.: J4858CSTDistrelec Article No.: 30294019

Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
1250Mbps
Maximum Transfer Distance
550m
Fibre Type
Multi Mode
Compatible Brands
HP
Country of Origin
China
Product details
SFP Transceiver (Small form-factor pluggable)
BD 33.638
BD 33.638 Each (Exc. Vat)
BD 37.002
BD 37.002 Each (inc. VAT)
StarTech.com HP Compatible LC Multi Mode Transceiver Module, Half/Full Duplex
1
BD 33.638
BD 33.638 Each (Exc. Vat)
BD 37.002
BD 37.002 Each (inc. VAT)
StarTech.com HP Compatible LC Multi Mode Transceiver Module, Half/Full Duplex
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
1250Mbps
Maximum Transfer Distance
550m
Fibre Type
Multi Mode
Compatible Brands
HP
Country of Origin
China
Product details