StarTech.com HP Compatible LC Multi Mode Transceiver Module, Full Duplex
RS Stock No.: 197-5232Brand: StarTech.comManufacturers Part No.: J9150A-STDistrelec Article No.: 30294024

Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Full Duplex
Maximum Data Transfer Rate
10000Mbps
Maximum Transfer Distance
300m
Fibre Type
Multi Mode
Compatible Brands
HP
Distrelec Product Id
30294024
Country of Origin
China
Stock information temporarily unavailable.
BD 110.011
BD 110.011 Each (Exc. Vat)
BD 121.012
BD 121.012 Each (inc. VAT)
StarTech.com HP Compatible LC Multi Mode Transceiver Module, Full Duplex
1
BD 110.011
BD 110.011 Each (Exc. Vat)
BD 121.012
BD 121.012 Each (inc. VAT)
StarTech.com HP Compatible LC Multi Mode Transceiver Module, Full Duplex
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Full Duplex
Maximum Data Transfer Rate
10000Mbps
Maximum Transfer Distance
300m
Fibre Type
Multi Mode
Compatible Brands
HP
Distrelec Product Id
30294024
Country of Origin
China