StarTech.com HPE Compatible LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s
RS Stock No.: 280-4622Brand: StarTech.comManufacturers Part No.: J9153A-STDistrelec Article No.: 30294032

Technical Document
Specifications
Brand
StarTech.comFibre Operating Mode
Full Duplex
Compatible Brands
HPE
Maximum Transfer Distance
40km
Network Speed
10000Mbit/s
Fibre Type
Single Mode
Connection Port
LC
Distrelec Product Id
30294032
Country of Origin
China
Stock information temporarily unavailable.
BD 580.943
BD 580.943 Each (Exc. Vat)
BD 639.037
BD 639.037 Each (inc. VAT)
StarTech.com HPE Compatible LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s
1
BD 580.943
BD 580.943 Each (Exc. Vat)
BD 639.037
BD 639.037 Each (inc. VAT)
StarTech.com HPE Compatible LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comFibre Operating Mode
Full Duplex
Compatible Brands
HPE
Maximum Transfer Distance
40km
Network Speed
10000Mbit/s
Fibre Type
Single Mode
Connection Port
LC
Distrelec Product Id
30294032
Country of Origin
China