StarTech.com Built In Wrist Rest Black Keyboard Drawer

RS Stock No.: 246-3377Brand: StarTech.comManufacturers Part No.: KBTRAYADJ2
brand-logo
View all in Keyboard Drawers

Technical Document

Specifications

Built In Wrist Rest

Yes

Colour

Black

Depth

10in

Height

5.7in

Width

28in

Country of Origin

China

BD 125.521

BD 125.521 Each (Exc. Vat)

BD 138.073

BD 138.073 Each (inc. VAT)

StarTech.com Built In Wrist Rest Black Keyboard Drawer

BD 125.521

BD 125.521 Each (Exc. Vat)

BD 138.073

BD 138.073 Each (inc. VAT)

StarTech.com Built In Wrist Rest Black Keyboard Drawer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Built In Wrist Rest

Yes

Colour

Black

Depth

10in

Height

5.7in

Width

28in

Country of Origin

China