StarTech.com USB 2.0, Male USB A to Male Lightning, Micro USB B, USB C, 480Mbps, 1m

Technical Document
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB A
Connector 2
Lightning, Micro USB B, USB C
USB Cable Type
Apple Lightning Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Silver
Data Rate
480Mbps
Standards Met
CE
Distrelec Product Id
30233168
Connector B Gender
Male
Connector B
Lightning, USB B, USB C
Country of Origin
China
BD 24.602
BD 24.602 Each (Exc. Vat)
BD 27.062
BD 27.062 Each (inc. VAT)
1
BD 24.602
BD 24.602 Each (Exc. Vat)
BD 27.062
BD 27.062 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB A
Connector 2
Lightning, Micro USB B, USB C
USB Cable Type
Apple Lightning Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Silver
Data Rate
480Mbps
Standards Met
CE
Distrelec Product Id
30233168
Connector B Gender
Male
Connector B
Lightning, USB B, USB C
Country of Origin
China