Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB 2.0 Cable, Male Lightning, Micro USB B to Male USB A Cable, 1m

RS Stock No.: 186-3242Brand: StarTech.comManufacturers Part No.: LTUB1MBK
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

1m

Connector 1

Lightning, Micro USB B

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

BD 16.104

BD 16.104 Each (Exc. Vat)

BD 17.714

BD 17.714 Each (inc. VAT)

StarTech.com USB 2.0 Cable, Male Lightning, Micro USB B to Male USB A Cable, 1m

BD 16.104

BD 16.104 Each (Exc. Vat)

BD 17.714

BD 17.714 Each (inc. VAT)

StarTech.com USB 2.0 Cable, Male Lightning, Micro USB B to Male USB A Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1m

Connector 1

Lightning, Micro USB B

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

CE

Country of Origin

China