Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Laptop Lock for use with Laptop, Desktop

RS Stock No.: 221-7272Brand: StarTech.comManufacturers Part No.: LTULOCKKEY
brand-logo
View all in Laptop Locks

Technical Document

Specifications

Accessory Type

Cable Lock

For Use With

Laptop, Desktop

Length

2m

Material

Steel, Vinyl

Lock Included

Yes

Alarm Included

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 29.505

BD 29.505 Each (Exc. Vat)

BD 32.455

BD 32.455 Each (inc. VAT)

StarTech.com Laptop Lock for use with Laptop, Desktop

BD 29.505

BD 29.505 Each (Exc. Vat)

BD 32.455

BD 32.455 Each (inc. VAT)

StarTech.com Laptop Lock for use with Laptop, Desktop
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Cable Lock

For Use With

Laptop, Desktop

Length

2m

Material

Steel, Vinyl

Lock Included

Yes

Alarm Included

No

Country of Origin

Taiwan, Province Of China