StarTech.com 0.86in M.2 SATA Hard Drive Enclosure, USB C
RS Stock No.: 250-1194Brand: StarTech.comManufacturers Part No.: M2-USB-C-NVME-SATADistrelec Article No.: 30366442

Technical Document
Specifications
Brand
StarTech.comDrive Size
0.86in
Drive Interface
M.2 SATA
Port Types
USB C
Port Type(s)
USB C
Body Material
Aluminium
Dimensions
10.5 x 3.5 x 1.4cm
Distrelec Product Id
30366442
Country of Origin
China
Stock information temporarily unavailable.
BD 49.643
BD 49.643 Each (Exc. Vat)
BD 54.607
BD 54.607 Each (inc. VAT)
StarTech.com 0.86in M.2 SATA Hard Drive Enclosure, USB C
1
BD 49.643
BD 49.643 Each (Exc. Vat)
BD 54.607
BD 54.607 Each (inc. VAT)
StarTech.com 0.86in M.2 SATA Hard Drive Enclosure, USB C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comDrive Size
0.86in
Drive Interface
M.2 SATA
Port Types
USB C
Port Type(s)
USB C
Body Material
Aluminium
Dimensions
10.5 x 3.5 x 1.4cm
Distrelec Product Id
30366442
Country of Origin
China