StarTech.com Floor Mounting Mobile TV Stand for 1 x Screen, 70in Screen Size

RS Stock No.: 240-6223Brand: StarTech.comManufacturers Part No.: MBLTVSTNDEC
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Floor

Number of Displays Supported

1

Product Type

Mobile TV Stand

Maximum Screen Size

70in

VESA Configurations

200x200 mm, 300x300 mm, 350x350 mm, 400x200 mm, 400x300 mm, 400x400 mm, 600X200 mm, 600x400mm

Maximum Load

70kg

Screen Size Minimum

37in

Screen Size Maximum

70in

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 422.411

BD 422.411 Each (Exc. Vat)

BD 464.652

BD 464.652 Each (inc. VAT)

StarTech.com Floor Mounting Mobile TV Stand for 1 x Screen, 70in Screen Size

BD 422.411

BD 422.411 Each (Exc. Vat)

BD 464.652

BD 464.652 Each (inc. VAT)

StarTech.com Floor Mounting Mobile TV Stand for 1 x Screen, 70in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Floor

Number of Displays Supported

1

Product Type

Mobile TV Stand

Maximum Screen Size

70in

VESA Configurations

200x200 mm, 300x300 mm, 350x350 mm, 400x200 mm, 400x300 mm, 400x400 mm, 600X200 mm, 600x400mm

Maximum Load

70kg

Screen Size Minimum

37in

Screen Size Maximum

70in

Colour

Black

Country of Origin

China