StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 2m

RS Stock No.: 176-5715Brand: StarTech.comManufacturers Part No.: MDP2DPMM2MWDistrelec Article No.: 30233179
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Connector 1

Mini DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

2m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

White

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

32 AWG

Connector B Gender

Male

Connector B

DisplayPort

Distrelec Product Id

30233179

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 12.832

BD 12.832 Each (Exc. Vat)

BD 14.115

BD 14.115 Each (inc. VAT)

StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 2m

BD 12.832

BD 12.832 Each (Exc. Vat)

BD 14.115

BD 14.115 Each (inc. VAT)

StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

Mini DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

2m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

White

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

32 AWG

Connector B Gender

Male

Connector B

DisplayPort

Distrelec Product Id

30233179

Country of Origin

China

You may be interested in