Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Startech Mini DisplayPort to DVI Adapter, 1.8m Length - 1920 x 1200 Maximum Resolution

RS Stock No.: 213-3218Brand: StarTech.comManufacturers Part No.: MDP2DVIMM6WS
brand-logo
View all in Video Converters

Technical Document

Specifications

Video Input

Mini DisplayPort

Video Output

DVI

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Cable Length

1.8m

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 20.291

BD 20.291 Each (Exc. Vat)

BD 22.320

BD 22.320 Each (inc. VAT)

Startech Mini DisplayPort to DVI Adapter, 1.8m Length - 1920 x 1200 Maximum Resolution

BD 20.291

BD 20.291 Each (Exc. Vat)

BD 22.320

BD 22.320 Each (inc. VAT)

Startech Mini DisplayPort to DVI Adapter, 1.8m Length - 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Video Input

Mini DisplayPort

Video Output

DVI

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Cable Length

1.8m

Country of Origin

China

You may be interested in