StarTech.com Mini DisplayPort to HDMI Adapter, 150mm Length - 4K x 2K Maximum Resolution

Technical Document
Specifications
Brand
StarTech.comVideo Input
Mini DisplayPort
Video Output
HDMI
Number of Video Outputs
1
Maximum Resolution
4K x 2K
Cable Length
150mm
Distrelec Product Id
30233198
Country of Origin
China
BD 22.094
BD 22.094 Each (Exc. Vat)
BD 24.303
BD 24.303 Each (inc. VAT)
1
BD 22.094
BD 22.094 Each (Exc. Vat)
BD 24.303
BD 24.303 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Input
Mini DisplayPort
Video Output
HDMI
Number of Video Outputs
1
Maximum Resolution
4K x 2K
Cable Length
150mm
Distrelec Product Id
30233198
Country of Origin
China