StarTech.com Mini DisplayPort to HDMI Adapter, 1m Length - 4K x 2K Maximum Resolution
RS Stock No.: 177-8756Brand: StarTech.comManufacturers Part No.: MDP2HDMM1MBDistrelec Article No.: 30233200

Technical Document
Specifications
Brand
StarTech.comVideo Input
Mini DisplayPort
Video Output
HDMI
Number of Video Outputs
1
Maximum Resolution
4K x 2K
Cable Length
1m
Country of Origin
China
BD 16.775
BD 16.775 Each (Exc. Vat)
BD 18.453
BD 18.453 Each (inc. VAT)
StarTech.com Mini DisplayPort to HDMI Adapter, 1m Length - 4K x 2K Maximum Resolution
1
BD 16.775
BD 16.775 Each (Exc. Vat)
BD 18.453
BD 18.453 Each (inc. VAT)
StarTech.com Mini DisplayPort to HDMI Adapter, 1m Length - 4K x 2K Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comVideo Input
Mini DisplayPort
Video Output
HDMI
Number of Video Outputs
1
Maximum Resolution
4K x 2K
Cable Length
1m
Country of Origin
China