StarTech.com Mini DisplayPort to HDMI Adapter, 3m Length - 4K x 2K Maximum Resolution
RS Stock No.: 177-8800Brand: StarTech.comManufacturers Part No.: MDP2HDMM3MBDistrelec Article No.: 30233203

Technical Document
Specifications
Brand
StarTech.comVideo Input
Mini DisplayPort
Video Output
HDMI
Number of Video Outputs
1
Maximum Resolution
4K x 2K
Cable Length
3m
Country of Origin
China
Stock information temporarily unavailable.
BD 19.723
BD 19.723 Each (Exc. Vat)
BD 21.695
BD 21.695 Each (inc. VAT)
StarTech.com Mini DisplayPort to HDMI Adapter, 3m Length - 4K x 2K Maximum Resolution
1
BD 19.723
BD 19.723 Each (Exc. Vat)
BD 21.695
BD 21.695 Each (inc. VAT)
StarTech.com Mini DisplayPort to HDMI Adapter, 3m Length - 4K x 2K Maximum Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Input
Mini DisplayPort
Video Output
HDMI
Number of Video Outputs
1
Maximum Resolution
4K x 2K
Cable Length
3m
Country of Origin
China