Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com MONSTND 1 Monitor Riser, 32in Max Screen Size, 10kg Max Load

RS Stock No.: 213-3084Brand: StarTech.comManufacturers Part No.: MONSTNDDistrelec Article No.: 30231394
brand-logo
View all in Monitor Risers

Technical Document

Specifications

Number of Displays Supported

1

Maximum Screen Size

32in

Maximum Load

10kg

Width

350mm

Height

80mm

Depth

460mm

Country of Origin

China

Stock information temporarily unavailable.

BD 54.338

BD 54.338 Each (Exc. Vat)

BD 59.772

BD 59.772 Each (inc. VAT)

StarTech.com MONSTND 1 Monitor Riser, 32in Max Screen Size, 10kg Max Load

BD 54.338

BD 54.338 Each (Exc. Vat)

BD 59.772

BD 59.772 Each (inc. VAT)

StarTech.com MONSTND 1 Monitor Riser, 32in Max Screen Size, 10kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Displays Supported

1

Maximum Screen Size

32in

Maximum Load

10kg

Width

350mm

Height

80mm

Depth

460mm

Country of Origin

China