StarTech.com USB C to HDMI Adapter, USB 3.1, 2 Supported Display(s) - 4K @ 30Hz
RS Stock No.: 176-5826Brand: StarTech.comManufacturers Part No.: MSTCDP122HDDistrelec Article No.: 30233232

Technical Document
Specifications
Brand
StarTech.comLength
292mm
Refresh Rate
30Hz
Thunderbolt Connector Type
Thunderbolt 3
Video Connection Type
HDMI
USB Connection Type
USB C
Number of Displays Supported
2
USB Standard
USB 3.1
Maximum Resolution
4K
Distrelec Product Id
30233232
Country of Origin
China
Stock information temporarily unavailable.
BD 30.734
BD 30.734 Each (Exc. Vat)
BD 33.807
BD 33.807 Each (inc. VAT)
StarTech.com USB C to HDMI Adapter, USB 3.1, 2 Supported Display(s) - 4K @ 30Hz
1
BD 30.734
BD 30.734 Each (Exc. Vat)
BD 33.807
BD 33.807 Each (inc. VAT)
StarTech.com USB C to HDMI Adapter, USB 3.1, 2 Supported Display(s) - 4K @ 30Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
292mm
Refresh Rate
30Hz
Thunderbolt Connector Type
Thunderbolt 3
Video Connection Type
HDMI
USB Connection Type
USB C
Number of Displays Supported
2
USB Standard
USB 3.1
Maximum Resolution
4K
Distrelec Product Id
30233232
Country of Origin
China