Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 2 port DisplayPort to DisplayPort Adapter, 190mm Length - 3840 x 2160 Maximum Resolution

RS Stock No.: 177-8794Brand: StarTech.comManufacturers Part No.: MSTDP122DPDistrelec Article No.: 30233235
brand-logo
View all in Video Converters

Technical Document

Specifications

Video Input

DisplayPort

Video Output

DisplayPort

Number of Video Outputs

2

Maximum Resolution

3840 x 2160

Cable Length

190mm

Distrelec Product Id

30233235

Country of Origin

China

Stock information temporarily unavailable.

BD 30.415

BD 30.415 Each (Exc. Vat)

BD 33.457

BD 33.457 Each (inc. VAT)

StarTech.com 2 port DisplayPort to DisplayPort Adapter, 190mm Length - 3840 x 2160 Maximum Resolution

BD 30.415

BD 30.415 Each (Exc. Vat)

BD 33.457

BD 33.457 Each (inc. VAT)

StarTech.com 2 port DisplayPort to DisplayPort Adapter, 190mm Length - 3840 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Input

DisplayPort

Video Output

DisplayPort

Number of Video Outputs

2

Maximum Resolution

3840 x 2160

Cable Length

190mm

Distrelec Product Id

30233235

Country of Origin

China