StarTech.com 3 port DisplayPort to DisplayPort Adapter, 190mm Length - 4K Maximum Resolution

RS Stock No.: 177-8795Brand: StarTech.comManufacturers Part No.: MSTDP123DPDistrelec Article No.: 30233236
brand-logo
View all in Video Converters

Technical Document

Specifications

Video Input

DisplayPort

Video Output

DisplayPort

Number of Video Outputs

3

Maximum Resolution

4K

Cable Length

190mm

Country of Origin

China

Stock information temporarily unavailable.

BD 46.222

BD 46.222 Each (Exc. Vat)

BD 50.844

BD 50.844 Each (inc. VAT)

StarTech.com 3 port DisplayPort to DisplayPort Adapter, 190mm Length - 4K Maximum Resolution

BD 46.222

BD 46.222 Each (Exc. Vat)

BD 50.844

BD 50.844 Each (inc. VAT)

StarTech.com 3 port DisplayPort to DisplayPort Adapter, 190mm Length - 4K Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Input

DisplayPort

Video Output

DisplayPort

Number of Video Outputs

3

Maximum Resolution

4K

Cable Length

190mm

Country of Origin

China