Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 300mm MU1MMS2RA

RS Stock No.: 192-9449Brand: StarTech.comManufacturers Part No.: MU1MMS2RADistrelec Article No.: 30218764
brand-logo
View all in Aux Cables

Technical Document

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

300mm

Sheath Colour

Black

Outer Sheath Material

PVC

Standards Met

CE, REACH

Connector B

3.5mm Stereo Jack

Distrelec Product Id

30218764

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 2.893

BD 2.893 Each (Exc. Vat)

BD 3.182

BD 3.182 Each (inc. VAT)

StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 300mm MU1MMS2RA

BD 2.893

BD 2.893 Each (Exc. Vat)

BD 3.182

BD 3.182 Each (inc. VAT)

StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 300mm MU1MMS2RA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

300mm

Sheath Colour

Black

Outer Sheath Material

PVC

Standards Met

CE, REACH

Connector B

3.5mm Stereo Jack

Distrelec Product Id

30218764

Country of Origin

China

You may be interested in